2150921-2

OC-AT-E-FA-180F-001-0045

Enhance your production efficiency with our advanced applicators, designed for precision termination tasks. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, these pneumatic feed units ensure seamless operation in various industrial settings. Engineered for optimal performance, they guarantee consistent and reliable results. Perfect for professionals in the connectors and tools industry, these applicators are a must-have for any workspace. Rest assured, they comply with RoHS standards, making them a sustainable choice for environmentally-conscious businesses. Elevate your workflow with the OC-AT-E-FA-180F-001-0045 applicators.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150921-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150921-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: