2150926-1
OC-AT-E-FM-160F210F-001-0055
Elevate your terminating operations with the OC-AT-E-FM-160F210F-001-0055 Applicator, designed for precision and efficiency. This mechanical feed applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, making it versatile for various termination tasks. Crafted for optimal performance, it ensures seamless connectivity and accuracy in your projects. Stay compliant with RoHS regulations while enjoying the convenience and reliability of this essential tool. Ideal for professionals in the field, this applicator is a must-have for seamless connector installations. Upgrade your toolkit with this high-quality, durable accessory and experience enhanced productivity in your workflow.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150926-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150926-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |