2150980-2
OCEAN-2.0-APPLICATOR-E-090F140FA
Upgrade your assembly process with the cutting-edge OCEAN-2.0 Applicator, designed for precision and efficiency. Featuring a Terminator Type option of either a 30mm (1.12") Stroke or a 40mm (1.62") Stroke, this applicator ensures accurate and seamless application every time. Operated with a Pneumatic feed type, it guarantees smooth and consistent performance. Compliant with RoHS standards, this tool is not only reliable but also environmentally friendly. Elevate your production capabilities with the OCEAN-2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150980-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150980-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |