| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150996-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2150996-2 |
2150996-2
| Heilind Number: | AMP2150996-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150996-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your production efficiency with the OCEAN-2.0 Applicator, designed for seamless application in electronic assembly processes. Featuring a pneumatic feed system and compatible with both 30mm (1.12") and 40mm (1.62") stroke terminators, this versatile tool ensures precise and reliable performance. Perfect for use in various industries, the OCEAN-2.0 Applicator is a must-have for any workspace. Upgrade your workflow today with this essential tool.


