2151016-1

OCEAN_2.0_APPLICATOR-S-062F090O

Enhance your application process with the OCEAN 2.0 Applicator, designed for precision and efficiency. Available in two variants with 30mm and 40mm stroke terminators, this tool ensures accurate and consistent results every time. Featuring a mechanical feed type, it offers seamless operation for a variety of connector applications. Compliant with RoHS regulations, it guarantees environmentally friendly performance. Elevate your workflow with this essential tool for connectors and terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151016-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151016-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/30/2018E-18-007362 - Product Improvement. OCEAN applicator 2151016 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266380 is being obsoleted and new versions are being added to 2151016.Download
08/30/2017E-17-011389 - Manufacturing / Process Requirements. Updated the crimp specification information. The change supports the terminal manufacturers crimp specification revision. No change necessary to current revision applicator. Crimps qualified against the correct crimp specification are assumed to meet product performance requirements.Download
02/28/2017E-17-002155 - Product Improvement. A lubricator assembly item 113 was added to reduce terminal flash.Download
05/19/2016E-16-005484 - Product Improvement. Shear depressor change.Download
06/03/2015E-15-007854 - Product Improvement. Ocean applicator updated to change the timing of the terminal being cut off.Download