2151017-2
OCEAN_2.0_APPLICATOR-S-048F080FA
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-048F080FA, a precision tool designed for efficiency and accuracy. This versatile applicator features a choice of two stroke terminators - 30 mm (1.12") or 40 mm (1.62") - allowing for customized operations. Powered by a pneumatic feed system, it ensures seamless performance in various applications. With a commitment to environmental responsibility, this product is RoHS compliant. Elevate your production capabilities with this essential tool from our range of connectors and tools.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151017-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151017-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/20/2018 | E-18-008334 - Product Improvement. OCEAN applicator 2151017 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266674 is being obsoleted and new versions are being added to 2151017. | Download |