2151018-2
OCEAN_2.0_APPLICATOR-S-090F110F
Enhance your application process with the OCEAN_2.0_APPLICATOR-S-090F110F. This versatile tool is designed for precision and efficiency, featuring two different stroke terminator options - 30mm (1.12") and 40mm (1.62"). With a pneumatic feed type, it offers smooth and consistent operation for various tasks. Rest assured, this applicator is compliant with RoHS regulations, ensuring environmental responsibility. Perfect for use in the assembly and installation of connectors, it's a must-have tool for any professional workspace. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-090F110F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151018-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151018-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/11/2017 | E-17-000024 - Product Improvement. Ocean applicator 2151018 was updated to reflect the latest design guidelines for the clearance the floating shear and the baseplate. | Download |
08/29/2016 | E-16-010159 - Product Improvement. Added terminal lubricator to applicator part number 2151018. | Download |