2151023-2
OCEAN_2.0_APPLICATOR-S-080F120OA
Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-080F120OA. This innovative tool is a game-changer in the world of applicators, offering precise and reliable performance. With options for a 30 mm (1.12") or 40 mm (1.62") stroke terminator, it caters to a variety of application needs. Powered by pneumatic technology, it ensures smooth operation with minimal effort. Rest assured, this applicator is not only high-performing but also environmentally friendly with its RoHS compliance. Perfect for a range of industries, it's a must-have tool for any workspace. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-080F120OA today.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151023-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151023-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |