2151024-1
OCEAN_2.0_APPLICATOR-S-090F130F
Introducing the OCEAN 2.0 Applicator, a versatile tool for precision operations. This innovative device is designed for efficiency and ease of use, with options for 30mm or 40mm stroke terminators to cater to varying application needs. Its mechanical feed system ensures reliable performance, making it ideal for a wide range of tasks. With RoHS compliance and a sturdy construction, the OCEAN 2.0 Applicator is a must-have for professionals in the connectors and tools industry. Upgrade your workflow with this reliable and high-quality tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151024-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151024-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/17/2016 | E-16-013655 - Product Improvement. Ocean applicator components optimized for applicator performance. | Download |