2151024-2
OCEAN_2.0_APPLICATOR-S-090F130FA
Experience precision and efficiency with the OCEAN 2.0 APPLICATOR-S-090F130FA. This cutting-edge tool is designed for seamless application, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for versatile use. Operated with pneumatic feed, it ensures smooth and consistent performance while meeting RoHS compliance standards. Perfect for various applications in the Products, Connectors, and Tools categories, this applicator is a must-have for any professional workspace. Elevate your work process with the OCEAN 2.0 APPLICATOR-S-090F130FA.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151024-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151024-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |