2151026-2
OCEAN-2.0-APPLICATOR-S-042F062OA
Introducing the OCEAN-2.0-APPLICATOR-S-042F062OA, a versatile tool designed for precise and efficient application tasks. This applicator features two different stroke terminators, with a 30mm (1.12") and 40mm (1.62") option, catering to a variety of project needs. Operating on a pneumatic feed system, it ensures smooth and consistent performance with minimal effort. Fully compliant with RoHS regulations, this tool is not only reliable but also environmentally friendly. A must-have for any professional workspace, the OCEAN-2.0-APPLICATOR-S-042F062OA guarantees high-quality results every time.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151026-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151026-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |