2151030-2
OCEAN_2.0_APPLICATOR-S-062F110F
Enhance your application precision with the OCEAN 2.0 APPLICATOR-S-062F110F. This high-quality tool is a game-changer for any project, offering seamless operation and reliable performance. With options for both 30mm and 40mm stroke terminators, you can easily customize it to suit your needs. Powered by pneumatic feed technology, it ensures smooth and efficient usage. Rest assured, this applicator is fully ROHS compliant, meeting all necessary standards for environmental responsibility. Elevate your workflow with this essential tool, a must-have for any professional toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151030-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151030-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2018 | E-18-005797 - Product Improvement. OCEAN applicator 2151030 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266248 is being obsoleted and new versions are being added to 2151030. | Download |