2151033-1

OCEAN-2.0-APPLICATOR-S-070F100F

Enhance your precision and efficiency with the OCEAN-2.0 Applicator, a key tool for seamless terminator installations. Designed for optimal performance, this applicator offers versatility with its 30mm and 40mm stroke terminators, catering to various project requirements. Its mechanical feed type ensures consistent and reliable operation, while its compliance with RoHS standards reflects our commitment to environmental responsibility. Elevate your workflow with this essential tool, a must-have for professionals in the connectors and tools industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151033-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151033-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/08/2019E-19-013206 - Product Improvement. The following change was made to Ocean Applicator part number 2151033 in order to better meet the roll requirement and to better meet bell mouth requirement. The following parts were changed. Item number 1, wire crimper, part number 4-456404-4. Item number 5, shear depressor, part number 2119757-2. Item number 7, spacer, part number 1-240641-7. Item number 50, tonker spacer, part number 690753-2. Item number 53, socket head cap screw, part number 1-2168083-0. The following parts were added. Item number 51, hold down bumper, part number 811242-5. Item number 52, hex nut, part number 5018030-1. The following parts were removed. Item number 58, slotted spring pin, part number 21028-2. Item number 74, insulation holder, part number 854769-4. Item number 77, compression spring, part number 22278-8. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field.Download
07/04/2018E-18-008554 - Product Improvement. OCEAN applicator 2151033 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266602 is being obsoleted and new versions are being added to 2151033.Download
04/28/2017E-17-004480 - Product Improvement. OCEAN Applicator 2151033, Add item 113, Lubricator Assembly, p/n 2119955-1. Terminal lubricators are added to reduce tooling wear and reduce flash. NO change necessary to current revision applicator.Download
02/28/2017E-17-001548 - Product Improvement. A spring loaded hold down was added in order to better control all terminal varieties during crimping.Download
02/28/2017P-17-014158 - Product improvement. : A spring loaded rubber bumper hold down, which is item 50, was added to the applicator part number 2151033-1. This is mounted using two screws (item 53) onto the back of the ram. This was done to better control all terminal varieties that this applicator applies.Download
02/16/2015E-15-000839 - Product Improvement. Changes to Ocean Applicator part number 2151033 in order to match stripper seal applicator 2266602.Download