2151036-1

OCEAN_2.0_APPLICATOR-S-055F125O

Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-055F125O, a high-performance tool designed to streamline your operations. This versatile applicator, suitable for a range of tasks, features 30mm and 40mm stroke terminators for precise and efficient application. With a mechanical feed type, it offers consistent performance while reducing manual effort. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your workflow with this essential tool, perfect for connectors, tools, and various products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151036-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151036-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/01/2020E-20-007868 - Product Improvement. Ocean applicator 2151036 added item 7 spacer 240641-2 is an improvement over current design resulting in optimization of controlling the terminal. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field.Download
04/30/2018E-18-006382 - Product Improvement. OCEAN applicator 2151036 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266333 is being obsoleted and new versions are being added to 2151036.Download
02/26/2018E-17-014319 - Product Improvement. The change made to Ocean Applicator part number 2151036 in order to allow for additional screw clearance. The following part was changed. Item number 230, button head cap screw, part number 3-1655785-4. No change is necessary to the current revision applicator.Download
04/28/2017E-17-004555 - Product Improvement. OCEAN Applicator 2151036. Added item 113, Lubricator Assembly, p/n 2119955-1. Terminals lubricators are added to reduce tooling wear and reduce flash. No change necessary to current revision applicator.Download