2151037-1

OCEAN_2.0_APPLICATOR-S-055F072SP

Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-055F072SP, a versatile tool designed for precision and efficiency. This applicator, suitable for various industries, features a range of terminator types, including 30 mm (1.12") and 40 mm (1.62") stroke terminators, ensuring optimal performance. Its mechanical feed type guarantees consistent operation, while its RoHS compliance reflects our commitment to environmental responsibility. A must-have in any workspace, this applicator streamlines your workflow, making it a valuable addition to your toolkit. Elevate your assembly experience with the OCEAN_2.0_APPLICATOR-S-055F072SP.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151037-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151037-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/23/2018E-18-004053 - Product Improvement. OCEAN applicator 2151523 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151037 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151062 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Download
02/28/2017E-17-001492 - Product Improvement. OCEAN Applicator 2266199 added necessary parts for the stripping module units. OCEAN Applicator 2266554 updated crimp spacer for more nominal bellmouth requirement. OCEAN Applicators 2151037 and 2151651 added terminal lubricator assembly to help reduce terminal flash.Download
10/19/2016E-16-014378 - Product Improvement. Ocean applicator design change to accommodate all terminals listed in the data set.Download
06/21/2016E-16-008353 - Product Improvement. Component change for product improvement.Download
05/30/2016E-16-007510 - Product Improvement 2151121 has no changes to form, fit or function. 2151037 component change for product improvement.Download