2151037-2

OCEAN_2.0_APPLICATOR-S-055F072SP

Enhance your assembly line efficiency with the OCEAN 2.0 APPLICATOR-S-055F072SP. Designed for precision and versatility, this applicator is a valuable tool for various industrial applications. With options for 30mm and 40mm stroke terminators, it offers flexibility to meet your specific needs. Operated by a pneumatic feed type, it ensures smooth and consistent performance. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Elevate your production process with this essential device, a must-have for any workspace in need of reliable and efficient applicators.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151037-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151037-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: