2151038-2

OCEAN_2.0_APPLICATOR-S-055F114O

Enhance your production line efficiency with the OCEAN_2.0_APPLICATOR-S-055F114O. This versatile applicator, designed for precision operations, is a must-have for seamless connector assembly. With options for 30mm and 40mm stroke terminators, it allows for flexible application based on your specific requirements. Powered by pneumatic feed, it ensures smooth and consistent operation while meeting RoHS compliance standards for environmental responsibility. Upgrade your tool arsenal with this essential for seamless and efficient connector assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151038-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151038-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/29/2018E-18-005498 (xml) - Discontinued.Product Change Notice Download