2151039-2
OCEAN_2.0_APPLICATOR-S-080F100O
Upgrade your assembly line with the OCEAN_2.0_APPLICATOR-S-080F100O, a versatile tool designed for precision and efficiency. Featuring a Pneumatic feed type, this applicator ensures seamless operation in any manufacturing setting. Choose between a 30 mm (1.12") or 40 mm (1.62") Stroke Terminator to suit your specific application needs. With RoHS compliance and a durable construction, this applicator guarantees both performance and environmental responsibility. Elevate your production process with this essential tool from our range of Applicators.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151039-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151039-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |