2151042-1

OCEAN_2.0_APPLICATOR-S-050F070O

Enhance your production process with the OCEAN_2.0_APPLICATOR-S-050F070O, a versatile tool designed for precision application. This applicator features a choice of terminator types, including a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, catering to various project requirements. With a reliable mechanical feed type, it ensures consistent and efficient operation. Compliant with RoHS standards, this applicator is not only high-performing but also environmentally friendly. Explore its capabilities in our Products section, under Connectors, Tools, and Applicators. Elevate your workflow with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151042-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151042-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: