2151042-2

OCEAN_2.0_APPLICATOR-S-050F070O

Elevate your production efficiency with the OCEAN 2.0 APPLICATOR-S-050F070O. This versatile tool, designed for precision applications, boasts a carefully engineered 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering unparalleled control and accuracy. Powered by a reliable pneumatic feed system, it ensures seamless operation in various industrial settings. Rest assured, this applicator is fully compliant with RoHS standards, underscoring our commitment to sustainability. A must-have in your arsenal, it belongs to our extensive lineup of high-quality tools for connectors and other essential components. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-050F070O and experience the difference it makes in your production processes.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151042-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151042-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: