2151045-1
OCEAN_2.0_APPLICATOR-S-062F090F
Introducing the OCEAN 2.0 APPLICATOR-S-062F090F, a versatile tool designed for precision in your assembly processes. This applicator features two stroke terminator options, with a 30mm (1.12") and 40mm (1.62") length, allowing for customizable application depths. Its mechanical feed type ensures consistent and efficient operation, making it a reliable choice for various tasks. With a durable construction and ergonomic design, this applicator is a must-have for any workspace. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-062F090F.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151045-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151045-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |