2151051-1
OCEAN_2.0_Applicator-S-120F155O
Introducing the OCEAN 2.0 Applicator-S-120F155O, a versatile tool designed for precision in your assembly needs. This high-quality applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring optimal performance. With a mechanical feed type, it offers consistent and reliable operation. Compliant with RoHS regulations, you can trust in its environmental responsibility. Perfect for use in various industries, this applicator is a must-have for any professional workspace. Upgrade your efficiency and accuracy with the OCEAN 2.0 Applicator-S-120F155O.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151051-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151051-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |