2151056-2
OCEAN_2.0_APPLICATOR-S-062F130O
Enhance your assembly process with the Ocean 2.0 Applicator. This versatile tool is designed for precision and efficiency, featuring a pneumatic feed type for seamless operation. With options for 30mm and 40mm stroke terminators, it ensures accurate and consistent results every time. Perfect for a variety of applications, the Ocean 2.0 Applicator is a must-have for any production environment. Rest assured, it is also RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your toolkit with this essential device and experience the difference in your workflow.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151056-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151056-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |