2151057-2

OCEAN_2.0_APPLICATOR-S-080F130O

Enhance your industrial assembly processes with the OCEAN 2.0 APPLICATOR-S-080F130O. This versatile tool is a game-changer for precision work, offering 30 mm (1.12") and 40 mm (1.62") Stroke Terminator options for optimal performance. Its pneumatic feed type ensures efficient operation, while its durable construction guarantees long-lasting use. With a focus on quality and reliability, this applicator is a must-have for any professional workspace. Elevate your productivity with this essential tool from our range of connectors, tools, and applicators.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151057-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151057-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: