2151058-2
OCEAN_2.0_APPLICATOR-S-080F100O
Enhance your production process with the OCEAN 2.0 APPLICATOR-S-080F100O. This advanced tool is designed for precise and efficient application, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for versatile use. With a pneumatic feed type, it ensures smooth and consistent operation. RoHS compliant, it meets high standards for environmental responsibility. Perfect for a variety of applications, this applicator is a must-have for any workspace. Upgrade your workflow with this essential tool for precision and efficiency.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151058-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151058-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |