2151059-2

OCEAN_2.0_APPLICATOR-S-110F140OV

Enhance your production line efficiency with the OCEAN 2.0 APPLICATOR-S-110F140OV. This high-performance applicator is designed for precision termination tasks, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for versatile use. Powered by pneumatic feed technology, it ensures smooth and consistent operation. With a focus on sustainability, this RoHS-compliant tool is a reliable choice for various industries. Upgrade your workspace with this essential product, perfect for connectors and tools applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151059-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151059-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: