2151060-1

OCEAN_2.0_APPLICATOR-S-080F160O

Enhance your assembly process with the OCEAN 2.0 APPLICATOR. This indispensable tool features a durable construction and is designed for precision applications in various industries. With a choice of 30mm or 40mm stroke terminators, it offers flexibility to meet your specific needs. The mechanical feed type ensures consistent and efficient operation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in conjunction with our wide range of connectors and tools, the OCEAN 2.0 APPLICATOR is a must-have for any production line. Elevate your workflow with this essential accessory today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151060-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151060-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/29/2018E-18-005369 (xml) - Discontinued.Download