2151060-2
OCEAN_2.0_APPLICATOR-S-080F160O
Introducing the OCEAN_2.0_APPLICATOR-S-080F160O, a versatile tool designed for precision applications. This applicator, equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offers unparalleled control and accuracy. Powered by a pneumatic feed system, it ensures smooth and efficient operation. With ROHS compliance, it meets high standards of environmental responsibility. Perfect for various industries, this applicator is a must-have for any workspace. Upgrade your application process with the OCEAN_2.0_APPLICATOR-S-080F160O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151060-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151060-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/29/2018 | E-18-005369 (xml) - Discontinued. | Download |