2151062-1
OCEAN_2.0_APPLICATOR-S-100F140OV
Introducing the OCEAN 2.0 APPLICATOR-S-100F140OV, a versatile tool designed for precise termination tasks. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, this mechanical feed applicator ensures efficient and accurate results. Compliant with RoHS standards, it guarantees eco-friendly operation. Ideal for various industries, from electronics to telecommunications, this applicator is a must-have for any professional workspace. Upgrade your termination process with this reliable and high-performance tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151062-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151062-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/28/2016 | E-16-013461 - Product Improvement. Ocean applicator component change to optimize applicator. | Download |
02/02/2015 | E-14-019124 (XML) - Product Improvement. Ocean Applicator part number 2151062 removed lock washers from terminal hold down mounting screws. ** Ocean Applicator part number 2151500 changed floating shear for better floating shear performance. This was verified by field engineering. | Download |