2151068-1

OCEAN_2.0_Applicator-S-062F072O

Enhance your application process with the OCEAN 2.0 Applicator, designed for precision and efficiency. This versatile tool is a must-have for any task requiring a 30 mm (1.12") or 40 mm (1.62") stroke terminator. With a mechanical feed type, it ensures seamless operation every time. Rest assured, this applicator is RoHS compliant, meeting strict environmental standards. Perfect for a wide range of industries, from electronics to automotive, it's a valuable addition to your toolkit. Elevate your workflow with the OCEAN 2.0 Applicator.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151068-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151068-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: