2151068-2

OCEAN_2.0_Applicator-S-062F072O

Elevate your assembly process with the OCEAN 2.0 Applicator, a must-have tool for precision installation. Designed for efficiency and accuracy, this versatile applicator is compatible with a range of terminator types, including 30mm (1.12") and 40mm (1.62") stroke terminators. Its pneumatic feed type ensures smooth operation, while its ROHS compliance guarantees environmentally friendly practices. Perfect for use in various industries, the OCEAN 2.0 Applicator is a valuable addition to any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151068-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151068-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: