2151071-1
OCEAN_2.0_APPLICATOR-S-062F074F
Enhance your production process with the OCEAN 2.0 APPLICATOR-S-062F074F, a versatile tool designed for precision application. This high-quality applicator, perfect for professional use, features both 30mm (1.12") and 40mm (1.62") Stroke Terminators, allowing for customizable application lengths. With a Mechanical feed type, it offers consistent and reliable operation. Rest assured, this applicator is RoHS compliant, meeting international standards for environmentally friendly manufacturing. A must-have for any workspace, it seamlessly fits into your existing tool kit for seamless integration. Upgrade your efficiency and accuracy with the OCEAN 2.0 APPLICATOR-S-062F074F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151071-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151071-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |