2151073-2

OCEAN_2.0_APPLICATOR-S-100F110OA

Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-100F110OA. Designed for precision and speed, this applicator is a versatile tool for a wide range of applications. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it offers precise control and consistent results. Powered by a pneumatic feed system, it guarantees smooth and reliable operation. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for various industries, this applicator is a must-have for any workspace. Upgrade your workflow with this essential tool and experience the difference in performance and convenience.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151073-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151073-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: