2151074-2
OCEAN_2.0_APPLICATOR-S-080F130FA
Enhance your application process with the OCEAN_2.0_APPLICATOR-S-080F130FA, a versatile tool designed for precision and efficiency. This applicator features a pneumatic feed type, ensuring smooth and consistent operation. With options for 30mm and 40mm stroke terminators, it offers flexibility to meet your specific needs. ROHS compliance guarantees eco-friendly performance. Ideal for a variety of tasks, this applicator is a must-have for any workspace. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-080F130FA.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151074-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151074-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |