2151077-2
OCEAN_2.0_APPLICATOR-S-070F110FA
Enhance efficiency and precision in your production process with the OCEAN_2.0_APPLICATOR-S-070F110FA. This versatile tool features 30mm and 40mm stroke terminators, ensuring accurate application every time. Operating on a pneumatic feed, it offers seamless performance while meeting RoHS compliance standards. Perfect for a variety of tasks, this applicator is a must-have for any industrial setting. Upgrade your workflow with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151077-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151077-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |