2151080-2

OCEAN_2.0_APPLICATOR-S-062F110FA

The OCEAN 2.0 APPLICATOR-S-062F110FA, a versatile tool designed for precision in electronic component assembly. With a choice of 30mm or 40mm stroke terminators, this applicator ensures accurate and consistent placement every time. Powered by pneumatic feed, it offers seamless operation for increased efficiency. Compliant with RoHS standards, it's a reliable choice for environmentally conscious production. Perfect for use with connectors and various tools, this applicator is a must-have for any assembly line. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-062F110FA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151080-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151080-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/16/2014E-14-010555 - Product Improvement. Changes to Ocean Applicator 2151080. Added rumber bumper in order to run all terminals listed on applicator drawing.Download
05/14/2014E-14-007036 - Product Improvement. Added wire depressor to aide in the getting the wire strands in the wire barrel.Download
03/31/2014E-14-004612 - Product Improvement. Added wire depressor and changed floating shear to aide in crimp quality.Download