2151081-1
OCEAN_2.0_APPLICATOR-S-050F070F
Enhance your productivity with the OCEAN 2.0 APPLICATOR-S-050F070F, a high-quality tool designed for precision and efficiency. Engineered for seamless operation, this applicator boasts a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, allowing for unparalleled control. Its mechanical feed type ensures smooth and consistent performance, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for a wide range of applications, this applicator is a must-have for any workspace. Upgrade your toolkit and experience the difference with the OCEAN 2.0 APPLICATOR-S-050F070F.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151081-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151081-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2014 | E-14-002964 - Ocean 2151081 enhanced applicator for better insulation crimps. Ocean 2151082 corrected typing mistake for crimper block spacer. |
Download |