2151081-2
OCEAN_2.0_APPLICATOR-S-050F070F
Upgrade your assembly line with the OCEAN 2.0 APPLICATOR-S-050F070F, a cutting-edge tool for precision termination. This top-of-the-line applicator boasts 30mm and 40mm stroke terminators, ensuring seamless connectivity in your manufacturing process. Powered by pneumatic feed technology, it delivers efficient and reliable performance with every use. Rest assured, this essential tool complies with industry standards for quality and safety. Elevate your production capabilities with the OCEAN 2.0 APPLICATOR-S-050F070F.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151081-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151081-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |