2151083-1

OCEAN_2.0_APPLICATOR-S-055F070F

Elevate your applicator game with the OCEAN_2.0_APPLICATOR-S-055F070F. Designed for precision and efficiency, this tool is a must-have for any workspace. Featuring 30 mm and 40 mm stroke terminators, it offers versatility in application. Its mechanical feed type ensures smooth operation, while its RoHS compliance guarantees environmental responsibility. Perfect for use in various industries, from manufacturing to electronics, this applicator is a reliable companion for all your connector and tool needs. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-055F070F.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151083-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151083-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/04/2014E-14-016241 (xml) - Product Improvement. Ocean applicator component change to improve product performance.Download