2151083-2

OCEAN_2.0_APPLICATOR-S-055F070FA

Upgrade your production process with the OCEAN_2.0_APPLICATOR-S-055F070FA, a versatile tool designed for precision applications. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this applicator offers flexibility and accuracy in every use. Powered by a pneumatic feed system, it ensures efficient operation in various industrial settings. With full RoHS compliance, you can trust in its quality and environmental responsibility. Explore the potential of this essential tool in enhancing your workflow.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151083-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151083-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: