2151085-1
OCEAN-2.0-APPLICATOR-S-046F067F
Introducing the OCEAN-2.0-APPLICATOR-S-046F067F, a versatile tool designed for precision application tasks. This high-quality applicator features two stroke terminator options, with 30mm (1.12") and 40mm (1.62") variants, allowing for customizable operation. Its mechanical feed type ensures consistent and reliable performance. Meeting RoHS compliance standards, it prioritizes environmental responsibility. A must-have for professionals in various industries, this applicator is a valuable addition to any toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151085-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151085-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/25/2022 | PCN-22-130775 - Revision Adjustment. Finer increment. Ocean applicator 2151085 updated item 244 snail cam 2119082-8 to better meet the insulation crimp height range. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |