2151085-2
OCEAN-2.0-APPLICATOR-S-046F067FA
Enhance your assembly process with the OCEAN-2.0 Applicator, designed for precise and efficient operations. This versatile tool features a 30mm and 40mm Stroke Terminator, ensuring accurate terminations every time. Powered by a Pneumatic feed, it offers smooth and reliable performance. With ROHS compliance, you can trust in its quality and environmental responsibility. Elevate your productivity with this essential tool for connectors and other applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151085-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151085-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |