2151086-2

OCEAN_2.0_APPLICATOR-S-160F240F

The OCEAN_2.0_APPLICATOR-S-160F240F, a versatile tool for precision application in your industrial processes. This high-quality applicator is designed for efficiency, with a choice of 30 mm or 40 mm stroke terminator options to suit your specific needs. Powered by pneumatic feed technology, it offers smooth and reliable operation every time. Rest assured, this product is fully RoHS compliant, meeting the highest standards of environmental responsibility. Whether you're working in the field of connectors, tools, or other applications, the OCEAN_2.0_APPLICATOR-S-160F240F is a must-have for your toolkit. Upgrade your workflow with this cutting-edge solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151086-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151086-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/13/2014E-14-016558 (xml) - Product Improvement. Ocean applicator component changes to improve product performance.Download
04/09/2014E-14-004878 - Product Improvement. Applicator 2151022 added lubricator assembly. Applicator 2151086 changed shear depressor for better cutoff.Download