2151087-1
OCEAN-2.0-APPLICATOR-S-070F130F
Introducing the OCEAN-2.0-APPLICATOR-S-070F130F, a versatile tool designed for precision applications. This applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, making it suitable for a variety of tasks. With its mechanical feed type, it ensures consistent and controlled dispensing. ROHS compliant, this applicator meets international standards for environmental responsibility. Whether you're working with connectors, tools, or other products, the OCEAN-2.0-APPLICATOR-S-070F130F is a reliable choice for your application needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151087-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151087-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/08/2018 | E-18-008649 (xml) - Discontinuation. | Download |
10/26/2015 | E-15-013774 - Product Improvement. Changes to Ocean Applicator part number 2151087 in order to eliminate wire stranding when running largest insulation diameter. | Download |
04/06/2015 | E-15-005030 - Product Improvement. | Download |