2151090-2
OCEAN_2.0_APPLICATOR-S-070F080OA
Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-070F080OA. This versatile tool is a game-changer for your assembly line, featuring a 30 mm (1.12") and 40 mm (1.62") Stroke Terminator for precise application. Operated pneumatically, it ensures smooth and consistent performance while meeting RoHS compliance standards. Perfect for a wide range of industries, this applicator is a must-have for any workspace looking to streamline their processes. Upgrade your toolkit with this essential device and experience the difference firsthand.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151090-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151090-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |