2151096-2
OCEAN-2.0-APPLICATOR-S-062F125FA
Enhance your assembly process with the OCEAN-2.0 Applicator, a versatile tool designed for precision and efficiency. With a choice of 30mm or 40mm stroke terminators, this applicator ensures accurate insertion every time. Powered by a pneumatic feed, it delivers consistent performance while reducing operator fatigue. Compliant with RoHS standards, it meets environmental regulations without compromising on functionality. Perfect for various applications, this applicator is a must-have for any production line. Elevate your workflow with the OCEAN-2.0 Applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151096-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151096-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/27/2018 | E-18-009001 - Product Improvement. OCEAN applicator 2151096 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2836879 is being obsoleted and new versions are being added to 2151096. | Download |
04/27/2018 | E-17-018377 - Product Improvement. Crimp height for 22 AWG or 0.35 mm2 wire was changed to reflect the changes in 114-13172. | Download |
12/25/2017 | E-17-011888 - Product Improvement. The following changes to Ocean Applicator part number 2151096 in order to meet the latest application specification and to match stripper crimper applicator. The following items were changed. Item number 1, wire crimper, part number 4-456403-2. Item number 5, shear depressor, part number 2119757-1. Item number 8, combination anvil, part number 8-1333202-5. Item number 50, spring loaded tonker, part number 1803382-1. Item number 53, SHCS, part number 2168083-3. The following item was added. Item number 7, spacer, part number 6-240641-3. The following items were deleted. Item number 51, hold down bumper, part number 811242-5. Item number 52, hex nut, part number 5018030-1. No change is necessary to the current revision applicator. | Download |
03/31/2016 | E-16-003904 - Product Improvement. OCEAN 2151096, Changed CH to match application specification update. OCEAN 266355, corrected tubular spacer. | Download |