2151102-2
OCEAN_2.0_APPLICATOR-S-046F059FA
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-046F059FA, a cutting-edge tool designed for precision applications. Featuring a pneumatic feed type, this applicator ensures seamless operation in various industrial settings. With two options for terminator type - 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers flexibility for different project requirements. Rest assured of its compliance with RoHS standards, underscoring its commitment to environmental responsibility. Elevate your connector and tool assembly processes with this essential product, a must-have for any modern workspace.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151102-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151102-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2018 | E-18-005659 - Product Improvement. OCEAN applicator 2151743 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. NOTE: NO change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151102 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. NOTE: NO change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151066 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. NOTE: NO change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |