2151105-1

OCEAN-2.0-APPLICATOR-S-062F134O

Enhance your production line with the OCEAN-2.0 Applicator, a high-performance tool designed for precise termination. With options for both 30mm and 40mm stroke terminators, this mechanical feed applicator ensures accurate and efficient application every time. Compliant with RoHS standards, it offers reliability and sustainability in one package. Perfect for use in a variety of industries, from electronics to automotive, the OCEAN-2.0 Applicator is a versatile addition to any workspace. Upgrade your operation with this essential tool for connectors and more.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151105-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151105-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: