2151106-1
OCEAN_2.0_APPLICATOR-S-090F145O
The OCEAN 2.0 APPLICATOR-S-090F145O, a versatile tool designed for precise and efficient termination tasks. Available with a choice of 30mm (1.12") or 40mm (1.62") stroke terminators, this applicator offers flexibility to suit various project requirements. With a mechanical feed type, it ensures reliable operation while maintaining RoHS compliance for environmental responsibility. Ideal for use in the assembly of connectors, this applicator is a must-have tool for professionals in the field. Streamline your termination process with the OCEAN 2.0 APPLICATOR-S-090F145O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151106-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151106-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/10/2015 | E-15-003320 - Product Improvement. Parts omi:ed on previous EC for 2266226. German Auto Team approved additional wire sizes on 2151106. | Download |