2151106-2

OCEAN_2.0_APPLICATOR-S-090F145OA

The OCEAN 2.0 APPLICATOR, a versatile tool designed for precise and efficient application tasks. With a choice of 30mm or 40mm stroke terminators, it offers flexibility to suit various project requirements. Powered by a pneumatic feed system, this applicator ensures smooth and consistent operation, delivering professional results every time. Compliant with RoHS standards, it prioritizes environmental responsibility. An essential addition to any toolkit, the OCEAN 2.0 APPLICATOR is perfect for a wide range of applications in the connectors and tools industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151106-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151106-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/10/2015E-15-003320 - Product Improvement. Parts omi:ed on previous EC for 2266226. German Auto Team approved additional wire sizes on 2151106.Download